USD
Favorite

PD85004 RF Mosfet LDMOS 13.6V 50mA 870MHz 17dB 4W SOT-89
Price & Procurement
11,858 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.23000 $3.23
10 2.90400 $29.04
25 2.74520 $68.63
100 2.37900 $237.90
250 2.25700 $564.25
500 2.02520 $1,012.60
1,000 1.70800 $1,708.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8291-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $1.62260
  • Cut Tape (CT)  : 497-8291-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 11,858 - Immediate
  • Unit Price: $3.23000

PD85004

Datasheet
Digi-Key Part Number 497-8291-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD85004
Copy  
Description FET RF 40V 870MHZ
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Mosfet LDMOS 13.6V 50mA 870MHz 17dB 4W SOT-89

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type LDMOS
Frequency 870MHz
Gain 17dB
Voltage - Test 13.6V
Current Rating (Amps) 2A
Noise Figure -
Current - Test 50mA
Power - Output 4W
Voltage - Rated 40V
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number PD85004
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PD55003-E

FET RF 40V 500MHZ PWRSO10

STMicroelectronics

$11.32000 Details

AFT05MS003NT1

IC TRANS RF LDMOS

NXP USA Inc.

$3.17000 Details

BLP8G27-10Z

RF FET LDMOS 65V 17DB 16VDFN

Ampleon USA Inc.

$15.24000 Details

SMAJ12A

TVS DIODE 12V 19.9V DO214AC

Littelfuse Inc.

$0.36000 Details

OPA2677U

IC OPAMP CFA 2 CIRCUIT 8SOIC

Texas Instruments

$5.39000 Details

NTR1P02T1G

MOSFET P-CH 20V 1A SOT-23

ON Semiconductor

$0.48000 Details
Additional Resources
Standard Package 1
Other Names 497-8291-6