USD
Favorite

PD84002 RF Mosfet LDMOS 7.5V 100mA 870MHz 15dB 2W SOT-89
Price & Procurement
2,564 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.18000 $3.18
10 2.85600 $28.56
25 2.70000 $67.50
100 2.34000 $234.00
250 2.22000 $555.00
500 1.99200 $996.00
1,000 1.68000 $1,680.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8287-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.59600
  • Cut Tape (CT)  : 497-8287-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,564 - Immediate
  • Unit Price: $3.18000

PD84002

Datasheet
Digi-Key Part Number 497-8287-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD84002
Copy  
Description FET RF 25V 870MHZ
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Mosfet LDMOS 7.5V 100mA 870MHz 15dB 2W SOT-89

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type LDMOS
Frequency 870MHz
Gain 15dB
Voltage - Test 7.5V
Current Rating (Amps) 2A
Noise Figure -
Current - Test 100mA
Power - Output 2W
Voltage - Rated 25V
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number PD84002
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Chip Outpost - Please review Terms and Conditions for Chip Outpost product prior to purchasing.
Part Number Manufacturer Quantity Available Unit Price Tariff Status
PD84002 STMicroelectronics 0
Call Not applicable
PD84002 STMicroelectronics 0
Call Not applicable
PD84002 STMicroelectronics 0
Digi-Reel® Not applicable
For Use With

STEVAL-TDR031V1

BOARD DEMO RF PWR MOD PD85035

STMicroelectronics

$306.00000 Details

STEVAL-TDR034V1

BOARD DEMO RF PWR MOD PD85050S

STMicroelectronics

$306.00000 Details
You May Also Be Interested In

AFT05MS004NT1

FET RF 30V 520MHZ PLD

NXP USA Inc.

$2.23000 Details

PD85004

FET RF 40V 870MHZ

STMicroelectronics

$3.23000 Details

RFM01U7P(TE12L,F)

MOSFET N-CH PW-MINI

Toshiba Semiconductor and Storage

$2.46000 Details

AFT05MS003NT1

IC TRANS RF LDMOS

NXP USA Inc.

$3.17000 Details

PD55003-E

FET RF 40V 500MHZ PWRSO10

STMicroelectronics

$11.32000 Details

PD85035-E

FET RF 40V 870MHZ

STMicroelectronics

$25.48000 Details
Additional Resources
Standard Package 1
Other Names 497-8287-6