USD
Favorite

PD84001 RF Mosfet LDMOS 7.5V 50mA 870MHz 15dB 30dBm SOT-89
Price & Procurement
2,708 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.36000 $2.36
10 2.12000 $21.20
25 2.00000 $50.00
100 1.70400 $170.40
250 1.60000 $400.00
500 1.40000 $700.00
1,000 1.16000 $1,160.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-8294-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.08000
  • Cut Tape (CT)  : 497-8294-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,708 - Immediate
  • Unit Price: $2.36000

PD84001

Datasheet
Digi-Key Part Number 497-8294-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD84001
Copy  
Description FET RF 18V 870MHZ
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

RF Mosfet LDMOS 7.5V 50mA 870MHz 15dB 30dBm SOT-89

Copy  
Documents & Media
Datasheets PD84001
Other Related Documents PD84001 View All Specifications
Product Training Modules RF Power and RF Power Transistors
Dynamic NFC / RFID Tag
STMicroelectronics ST MOSFETs
HTML Datasheet PD84001
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type LDMOS
Frequency 870MHz
Gain 15dB
Voltage - Test 7.5V
Current Rating (Amps) 1.5A
Noise Figure -
Current - Test 50mA
Power - Output 30dBm
Voltage - Rated 18V
Package / Case TO-243AA
Supplier Device Package SOT-89
Base Part Number PD84001
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

PD84002

FET RF 25V 870MHZ

STMicroelectronics

$3.18000 Details

AFT05MS004NT1

FET RF 30V 520MHZ PLD

NXP USA Inc.

$2.23000 Details

PD85004

FET RF 40V 870MHZ

STMicroelectronics

$3.23000 Details
Additional Resources
Standard Package 1
Other Names 497-8294-6