USD
Favorite

Price & Procurement
600 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.09000 $25.09
10 23.14000 $231.40
25 22.10000 $552.50
100 19.76000 $1,976.00
250 18.85000 $4,712.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-6477-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $17.94000
  • Cut Tape (CT)  : 497-6477-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: $25.09000

PD57018TR-E

Datasheet
Digi-Key Part Number 497-6477-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD57018TR-E
Copy  
Description TRANSISTOR RF POWERSO-10
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

RF Mosfet LDMOS 28V 100mA 945MHz 16.5dB 18W PowerSO-10RF (Formed Lead)

Copy  
Documents & Media
Datasheets PD57018(S)-E
Other Related Documents PD57018-E View All Specifications
Product Training Modules RF Power and RF Power Transistors
Dynamic NFC / RFID Tag
STMicroelectronics ST MOSFETs
HTML Datasheet PD57018(S)-E
Online Catalog RF HEMT, HFET, LDMOS FETs
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Active
Transistor Type LDMOS
Frequency 945MHz
Gain 16.5dB
Voltage - Test 28V
Current Rating (Amps) 2.5A
Noise Figure -
Current - Test 100mA
Power - Output 18W
Voltage - Rated 65V
Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package PowerSO-10RF (Formed Lead)
Base Part Number PD57018
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-6477-6