USD
Favorite

Price & Procurement
600 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.38000 $33.38
10 30.78300 $307.83
100 26.28640 $2,628.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-6477-2-ND
  • Minimum Quantity: 600
  • Quantity Available: 600 - Immediate
  • Unit Price: $23.17020
  • Digi-Reel®  : 497-6477-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®

PD57018TR-E

Datasheet
Digi-Key Part Number 497-6477-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number PD57018TR-E
Copy  
Description TRANSISTOR RF POWERSO-10
Copy  
Manufacturer Standard Lead Time 25 Weeks
Detailed Description

RF Mosfet LDMOS 28V 100mA 945MHz 16.5dB 18W PowerSO-10RF (Formed Lead)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Cut Tape (CT) 
Part Status Active
Transistor Type LDMOS
Frequency 945MHz
Gain 16.5dB
Voltage - Test 28V
Current Rating (Amps) 2.5A
Noise Figure -
Current - Test 100mA
Power - Output 18W
Voltage - Rated 65V
Package / Case PowerSO-10RF Exposed Bottom Pad (2 Formed Leads)
Supplier Device Package PowerSO-10RF (Formed Lead)
Base Part Number PD57018
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 497-6477-1
PD57018TRE