Add To Favorites
PD55008L-E RF Mosfet LDMOS 12.5V 150mA 500MHz 19dB 8W PowerFLAT™ (5x5)
Product Overview
Digi-Key Part Number 497-6473-1-ND
Copy   497-6473-1-ND
Quantity Available 1,167
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD55008L-E

Copy   PD55008L-E
Description TRANSISTOR RF 5X5 POWERFLAT
Copy   TRANSISTOR RF 5X5 POWERFLAT
Detailed Description

RF Mosfet LDMOS 12.5V 150mA 500MHz 19dB 8W PowerFLAT™ (5x5)

Copy   RF Mosfet LDMOS 12.5V 150mA 500MHz 19dB 8W PowerFLAT™ (5x5)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Transistor Type LDMOS
Frequency 500MHz
Gain 19dB
Voltage - Test 12.5V
Current Rating 5A
Noise Figure -
Current - Test 150mA
Power - Output 8W
Voltage - Rated 40V
Package / Case 8-PowerVDFN
Supplier Device Package PowerFLAT™ (5x5)
Base Part Number PD55008
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-6473-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.58000 $14.58
10 13.39800 $133.98
100 11.31580 $1,131.58
500 10.06620 $5,033.10
1,000 9.23313 $9,233.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-6473-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,167 - Immediate
  • Unit Price: Digi-Reel®

12:16:26 9/20/2018