Add To Favorites
PD54008S-E RF Mosfet LDMOS 7.5V 150mA 500MHz 11.5dB 8W PowerSO-10RF (Straight Lead)
Product Overview
Digi-Key Part Number 497-6714-5-ND
Copy   497-6714-5-ND
Quantity Available 334
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

PD54008S-E

Copy   PD54008S-E
Description FET RF 25V 500MHZ PWRSO-10
Copy   FET RF 25V 500MHZ PWRSO-10
Detailed Description

RF Mosfet LDMOS 7.5V 150mA 500MHz 11.5dB 8W PowerSO-10RF (Straight Lead)

Copy   RF Mosfet LDMOS 7.5V 150mA 500MHz 11.5dB 8W PowerSO-10RF (Straight Lead)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Tube ?
Part Status Obsolete
Transistor Type LDMOS
Frequency 500MHz
Gain 11.5dB
Voltage - Test 7.5V
Current Rating 5A
Noise Figure -
Current - Test 150mA
Power - Output 8W
Voltage - Rated 25V
Package / Case PowerSO-10 Exposed Bottom Pad
Supplier Device Package PowerSO-10RF (Straight Lead)
Base Part Number PD54008
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 50
Other Names 497-6714-5
PD54008S-E-ND
PD54008SE
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.71000 $15.71
50 13.83800 $691.90
100 12.19240 $1,219.24

Submit a request for quotation on quantities greater than those displayed.

16:30:02 9/24/2018