Add To Favorites
P6KE68CARL
Product Overview
Digi-Key Part Number 497-12506-1-ND
Copy   497-12506-1-ND
Quantity Available 3,758
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE68CARL

Copy   P6KE68CARL
Description TVS DIODE 58V 121V DO15
Copy   TVS DIODE 58V 121V DO15
Documents & Media
Datasheets P6KE
HTML Datasheet P6KE
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 58V
Voltage - Breakdown (Min) 64.6V
Voltage - Clamping (Max) @ Ipp 121V
Current - Peak Pulse (10/1000µs) 33A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 312.5pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Base Part Number P6KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-12506-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.51100 $5.11
100 0.38160 $38.16
500 0.29980 $149.90
1,000 0.23166 $231.66

Submit a request for quotation on quantities greater than those displayed.

15:24:10 9/21/2018