P6KE400CARL
Product Overview
Digi-Key Part Number 497-12503-1-ND
Copy   497-12503-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE400CARL

Copy   P6KE400CARL
Description TVS DIODE 342V 706V DO15
Copy   TVS DIODE 342V 706V DO15
Documents & Media
Datasheets P6KE
HTML Datasheet P6KE
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Bidirectional Channels 1
Voltage - Reverse Standoff (Typ) 342V
Voltage - Breakdown (Min) 380V
Voltage - Clamping (Max) @ Ipp 706V
Current - Peak Pulse (10/1000µs) 5.7A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 180pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15 (DO-204AC)
Base Part Number P6KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-12503-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : 497-15646-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.22313
  • Cut Tape (CT) ? : 497-15646-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $0.59000

12:34:13 9/22/2018