Add To Favorites
P6KE39ARL 69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-15
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.52000 $0.52
10 0.44800 $4.48
100 0.33450 $33.45
500 0.26286 $131.43
1,000 0.20312 $203.12
2,500 0.18520 $462.99

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7855-1-ND
Copy   497-7855-1-ND
Quantity Available 9,340
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

P6KE39ARL

Copy   P6KE39ARL
Description TVS DIODE 33.3V 69.7V DO15
Copy   TVS DIODE 33.3V 69.7V DO15
Detailed Description

69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-15

Copy   69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-15
Documents & Media
Datasheets P6KE
Other Related Documents P6KE View All Specifications
HTML Datasheet P6KE
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series P6KE, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 33.3V
Voltage - Breakdown (Min) 37.1V
Voltage - Clamping (Max) @ Ipp 69.7V
Current - Peak Pulse (10/1000µs) 57A (8/20µs)
Power - Peak Pulse 600W
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency 900pF @ 1MHz
Operating Temperature -
Mounting Type Through Hole
Package / Case DO-204AC, DO-15, Axial
Supplier Device Package DO-15
Base Part Number P6KE
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 497-7855-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7855-2-ND
  • Minimum Quantity: 6,000  Non-Stock ?
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.16820
  • Tape & Box (TB) ? : 497-14733-3-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.17765
  • Cut Tape (CT) ? : 497-14733-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,687 - Immediate
  • Unit Price: $0.47000

08:51:00 8/23/2019