Add To Favorites
OA4MPA33Q CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.59000 $2.59
10 2.32300 $23.23
100 1.86700 $186.70
500 1.53392 $766.96
1,000 1.27097 $1,270.97

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-14600-1-ND
Copy   497-14600-1-ND
Quantity Available 2,871
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

OA4MPA33Q

Copy   OA4MPA33Q
Description IC OPAMP CMOS RRIO QUAD 16QFN
Copy   IC OPAMP CMOS RRIO QUAD 16QFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)

Copy   CMOS Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3)
Documents & Media
Datasheets OA1MPA,OA2MPA,OA4MPA
Product Training Modules High Performance OpAmps
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Amplifier Type CMOS
Number of Circuits 4
Output Type Rail-to-Rail
Slew Rate 0.06 V/µs
Gain Bandwidth Product 150kHz
Current - Input Bias 1pA
Voltage - Input Offset 200µV
Current - Supply 10µA
Current - Output / Channel 56mA
Voltage - Supply, Single/Dual (±) 1.5 V ~ 5.5 V
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-14600-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-14600-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.14885
  • Digi-Reel® ? : 497-14600-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,871 - Immediate
  • Unit Price: Digi-Reel®

01:15:03 12/10/2018