Add To Favorites
Photo Not Available
MP34DT06JTR 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.98000 $1.98
10 1.77400 $17.74
100 1.42600 $142.60
500 1.17162 $585.81
1,000 0.97078 $970.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-18180-6-ND
Copy   497-18180-6-ND
Quantity Available 290
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP34DT06JTR

Copy   MP34DT06JTR
Description MEMS AUDIO SENSOR OMNIDIRECTIONA
Copy   MEMS AUDIO SENSOR OMNIDIRECTIONA
Detailed Description

100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon)  Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets MP34DT06J
Online Catalog MP Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Voltage - Rated 1.8V
Current - Supply 650µA
Port Location Top
Ratings -
Termination Solder Pads
Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-1-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $2.49000
  • 2032-1036-1-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-6-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price Digi-Reel®
  • 2032-1036-6-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-2-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $1.13100
  • 2032-1036-2-ND
You May Also Be Interested In
  • MP34DT05TR-A - STMicroelectronics | 497-17809-1-ND DigiKey Electronics
  • MP34DT05TR-A
  • STMicroelectronics
  • MEMS AUD MIC SENSOR OMNI 4HCLGA
  • Unit Price $1.33000
  • 497-17809-1-ND
  • IMP34DT05TR - STMicroelectronics | 497-18183-1-ND DigiKey Electronics
  • IMP34DT05TR
  • STMicroelectronics
  • MEMS AUDIO SENSOR OMNIDIRECTIONA
  • Unit Price $2.13000
  • 497-18183-1-ND
  • IM69D120V01XTSA1 - Infineon Technologies | IM69D120V01XTSA1CT-ND DigiKey Electronics
  • IM69D120V01XTSA1
  • Infineon Technologies
  • MIC MEMS DIGITAL OMNI 105DB
  • Unit Price $1.93000
  • IM69D120V01XTSA1CT-ND
  • S-1011A - Nidec Copal Electronics | 563-1044-ND DigiKey Electronics
  • S-1011A
  • Nidec Copal Electronics
  • SWITCH ROTARY DIP HEX 100MA 5V
  • Unit Price $2.30000
  • 563-1044-ND
Additional Resources
Standard Package ? 1
Other Names 497-18180-6
Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : 497-18180-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 290 - Immediate
  • Unit Price: $1.98000

15:06:55 6/25/2019