Photo Not Available
MP34DT05TR 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Overview
Digi-Key Part Number 497-17049-1-ND
Copy   497-17049-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP34DT05TR

Copy   MP34DT05TR
Description MIC MEMS DIGITAL PDM OMNI -26DB
Copy   MIC MEMS DIGITAL PDM OMNI -26DB
Detailed Description

100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Voltage - Rated 1.8V
Voltage Range 1.6V ~ 3.6V
Current - Supply 650µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • MP34DT05TR-A - STMicroelectronics | 497-17809-1-ND DigiKey Electronics
  • MP34DT05TR-A
  • STMicroelectronics
  • MEMS AUD MIC SENSOR OMNI 4HCLGA
  • Unit Price $1.41000
  • 497-17809-1-ND
  • MP34DT01TR-M - STMicroelectronics | 497-15102-1-ND DigiKey Electronics
  • MP34DT01TR-M
  • STMicroelectronics
  • MIC MEMS DIGITAL PDM OMNI 5HCLGA
  • Unit Price $1.41000
  • 497-15102-1-ND
  • PMM-3738-VM1000-R - PUI Audio, Inc. | 668-1577-1-ND DigiKey Electronics
  • PMM-3738-VM1000-R
  • PUI Audio, Inc.
  • MIC PIEZO MEMS ANLG OMNI -38DB
  • Unit Price $1.87000
  • 668-1577-1-ND
  • LP38690SD-3.3/NOPB - Texas Instruments | LP38690SD-3.3/NOPBCT-ND DigiKey Electronics
  • LP38690SD-3.3/NOPB
  • Texas Instruments
  • IC REG LINEAR 3.3V 1A 6WSON
  • Unit Price $1.58000
  • LP38690SD-3.3/NOPBCT-ND
  • LIS2DH12TR - STMicroelectronics | 497-14851-1-ND DigiKey Electronics
  • LIS2DH12TR
  • STMicroelectronics
  • ACCEL 2-16G I2C/SPI 12LGA
  • Unit Price $1.53000
  • 497-14851-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17049-1

15:38:48 9/20/2018