Add To Favorites
MP34DT05TR-A Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.33000 $1.33
10 1.10800 $11.08
100 0.90720 $90.72
500 0.78052 $390.26
1,000 0.72961 $729.61

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-17809-6-ND
Copy   497-17809-6-ND
Quantity Available 7,704
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP34DT05TR-A

Copy   MP34DT05TR-A
Description MEMS AUD MIC SENSOR OMNI 4HCLGA
Copy   MEMS AUD MIC SENSOR OMNI 4HCLGA
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Digital, PDM Microphone MEMS (Silicon) Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy    Digital, PDM Microphone MEMS (Silicon)  Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Voltage - Rated 1.8V
Port Location Top
Ratings -
Termination Solder Pads
Size / Dimension 0.118" L x 0.157" W (3.00mm x 4.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-1-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $2.49000
  • 2032-1036-1-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-6-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price Digi-Reel®
  • 2032-1036-6-ND
  • CMX655DQ6-REEL - CML Microcircuits | 2032-1036-2-ND DigiKey Electronics
  • CMX655DQ6-REEL
  • CML Microcircuits
  • IC VOICE CODEC 16BIT 24VQFN
  • Unit Price $1.13100
  • 2032-1036-2-ND
You May Also Be Interested In
  • STEVAL-MIC001V1 - STMicroelectronics | 497-17812-ND DigiKey Electronics
  • STEVAL-MIC001V1
  • STMicroelectronics
  • MICROPHONE COUPON BOARD BASED ON
  • Unit Price $35.00000
  • 497-17812-ND
  • LPS22HBTR - STMicroelectronics | 497-16265-1-ND DigiKey Electronics
  • LPS22HBTR
  • STMicroelectronics
  • MEMS NANO PRESSURE SENSOR: 260-1
  • Unit Price $2.73000
  • 497-16265-1-ND
  • LD39115J18R - STMicroelectronics | 497-17878-1-ND DigiKey Electronics
  • LD39115J18R
  • STMicroelectronics
  • IC REG LIN 1.8V 150MA 4FLIPCHIP
  • Unit Price $0.84000
  • 497-17878-1-ND
  • LSM6DSMTR - STMicroelectronics | 497-16696-1-ND DigiKey Electronics
  • LSM6DSMTR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $3.00000
  • 497-16696-1-ND
  • HTS221TR - STMicroelectronics | 497-15382-1-ND DigiKey Electronics
  • HTS221TR
  • STMicroelectronics
  • SENS HUMI/TEMP 2.5V I2C 4.5% SMD
  • Unit Price $3.57000
  • 497-15382-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-17809-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-17809-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.66329
  • Cut Tape (CT) ? : 497-17809-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,704 - Immediate
  • Unit Price: $1.33000

01:58:11 6/19/2019