Add To Favorites
MP34DT04TR 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 $1.78
10 1.47600 $14.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-15703-1-ND
Copy   497-15703-1-ND
Quantity Available 96
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP34DT04TR

Copy   MP34DT04TR
Description MEMS AUD MIC SENSOR OMNI 4HCLGA
Copy   MEMS AUD MIC SENSOR OMNI 4HCLGA
Detailed Description

100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.6V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 64dB
Voltage - Rated 1.8V
Voltage Range 1.6V ~ 3.6V
Current - Supply 700µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.047" (1.20mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-STLKT01V1 - STMicroelectronics | 497-16719-ND DigiKey Electronics
  • STEVAL-STLKT01V1
  • STMicroelectronics
  • SENSORTILE DEV KIT
  • Unit Price $82.50000
  • 497-16719-ND
  • STEVAL-MKI129V4 - STMicroelectronics | 497-16981-ND DigiKey Electronics
  • STEVAL-MKI129V4
  • STMicroelectronics
  • EVAL BOARD FOR MP34DT04
  • Unit Price $35.00000
  • 497-16981-ND
Additional Resources
Standard Package ? 1
Other Names 497-15703-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-15703-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 96 - Immediate
  • Unit Price: Digi-Reel®

23:48:56 6/26/2019