MP34DT01TR 100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.64V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Product Overview
Digi-Key Part Number 497-12016-6-ND
Copy   497-12016-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP34DT01TR

Copy   MP34DT01TR
Description MIC MEMS DIGITAL PDM OMNI -26DB
Copy   MIC MEMS DIGITAL PDM OMNI -26DB
Detailed Description

100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.64V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads

Copy   100Hz ~ 10kHz Digital, PDM Microphone MEMS (Silicon) 1.64V ~ 3.6V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets MP34DT01
Other Related Documents MP34DT01 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Type MEMS (Silicon)
Output Type Digital, PDM
Direction Omnidirectional
Frequency Range 100Hz ~ 10kHz
Sensitivity -26dB ±3dB @ 94dB SPL
S/N Ratio 63dB
Voltage - Rated 1.8V
Voltage Range 1.64V ~ 3.6V
Current - Supply 600µA
Port Location Top
Termination Solder Pads
Size / Dimension 0.157" L x 0.118" W (4.00mm x 3.00mm)
Height (Max) 0.043" (1.10mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-IDI003V2 - STMicroelectronics | 497-16086-ND DigiKey Electronics
  • STEVAL-IDI003V2
  • STMicroelectronics
  • EVAL BOARD RF MULTI-SENSOR
  • Unit Price $23.94000
  • 497-16086-ND
  • STEVAL-MKI129V3 - STMicroelectronics | 497-13606-ND DigiKey Electronics
  • STEVAL-MKI129V3
  • STMicroelectronics
  • BOARD EVAL FOR MP34DT01
  • Unit Price $44.22000
  • 497-13606-ND
Additional Resources
Standard Package ? 1
Other Names 497-12016-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12016-2-ND
  • Minimum Quantity: 4,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.66329

11:52:19 6/18/2019