Add To Favorites
Photo Not Available
MP23ABS1TR Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.67000 $1.67
10 1.39000 $13.90
100 1.13440 $113.44
500 0.97378 $486.89
1,000 0.92950 $929.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-18092-6-ND
Copy   497-18092-6-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

MP23ABS1TR

Copy   MP23ABS1TR
Description IC MEMS AUDIO SENSOR
Copy   IC MEMS AUDIO SENSOR
Manufacturer Standard Lead Time 26 Weeks
Detailed Description

Analog Microphone MEMS (Silicon) Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads

Copy    Analog Microphone MEMS (Silicon)  Omnidirectional (-38dB ±1dB @ 94dB SPL) Solder Pads
Documents & Media
Datasheets MP23ABS1
Online Catalog MP Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series *
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Output Type Analog
Direction Omnidirectional
Sensitivity -38dB ±1dB @ 94dB SPL
S/N Ratio 64dB
Port Location Bottom
Ratings -
Termination Solder Pads
Size / Dimension 0.138" L x 0.104" W (3.50mm x 2.65mm)
Height (Max) 0.043" (1.08mm)
Shape Rectangular
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SPM0687LR5H-1 - Knowles | 423-1427-1-ND DigiKey Electronics
  • SPM0687LR5H-1
  • Knowles
  • WINFREY MIC HI SNR/AOP BOT PORT
  • Unit Price $1.87000
  • 423-1427-1-ND
  • MP34DT05TR-A - STMicroelectronics | 497-17809-1-ND DigiKey Electronics
  • MP34DT05TR-A
  • STMicroelectronics
  • MEMS AUD MIC SENSOR OMNI 4HCLGA
  • Unit Price $1.33000
  • 497-17809-1-ND
  • MP23AB02TR - STMicroelectronics | MP23AB02TR-ND DigiKey Electronics
  • MP23AB02TR
  • STMicroelectronics
  • IC MEMS AUDIO SENSOR 3RHLGA
  • Unit Price $0.93990
  • MP23AB02TR-ND
  • SPU0410HR5H-PB - Knowles | 423-1138-1-ND DigiKey Electronics
  • SPU0410HR5H-PB
  • Knowles
  • SPU-TOP MIC IOT FOCUSED MIC
  • Unit Price $0.82000
  • 423-1138-1-ND
  • Photo Not Available
  • MP33AB01
  • STMicroelectronics
  • IC MEMS LP MICROPHONE RHLGA
  • Unit Price $0.84500
  • MP33AB01-ND
Additional Resources
Standard Package ? 1
Other Names 497-18092-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-18092-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 0
  • Unit Price: $0.84500
  • Cut Tape (CT) ? : 497-18092-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: $1.67000

01:56:28 6/19/2019