Add To Favorites
M74HCT4053RM13TR 3 Circuit IC Switch 2:1 120 Ohm 16-SO
Product Overview
Digi-Key Part Number 497-7398-1-ND
Copy   497-7398-1-ND
Quantity Available 9,863
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M74HCT4053RM13TR

Copy   M74HCT4053RM13TR
Description IC MUX/DEMUX TRIPLE 2X1 16SOIC
Copy   IC MUX/DEMUX TRIPLE 2X1 16SOIC
Detailed Description

3 Circuit IC Switch 2:1 120 Ohm 16-SO

Copy   3 Circuit IC Switch 2:1 120 Ohm 16-SO
Documents & Media
Datasheets M74HCT4053
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit SPDT
Multiplexer/Demultiplexer Circuit 2:1
Number of Circuits 3
On-State Resistance (Max) 120 Ohm
Channel-to-Channel Matching (ΔRon) 5 Ohm
Voltage - Supply, Single (V+) 4.5 V ~ 5.5 V
Voltage - Supply, Dual (V±) ±1 V ~ 6 V
Switch Time (Ton, Toff) (Max) 34ns, 31ns
-3db Bandwidth 190MHz
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 0.75pF, 5pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -50dB @ 1MHz
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number M74HCT4053
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-7398-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.50000 $1.50
10 1.34000 $13.40
100 1.04470 $104.47
500 0.86304 $431.52
1,000 0.68135 $681.35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-7398-2-ND
  • Minimum Quantity: 2,500  Non-Stock ?
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.61740
  • Digi-Reel® ? : 497-7398-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,863 - Immediate
  • Unit Price: Digi-Reel®

09:32:04 9/23/2018