Add To Favorites
M74HC4851RM13TR 1 Circuit IC Switch 8:1 195 Ohm 16-SO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-7833-1-ND
Copy   497-7833-1-ND
Quantity Available 4,800
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M74HC4851RM13TR

Copy   M74HC4851RM13TR
Description IC MUX/DEMUX 8X1 16SOIC
Copy   IC MUX/DEMUX 8X1 16SOIC
Detailed Description

1 Circuit IC Switch 8:1 195 Ohm 16-SO

Copy   1 Circuit IC Switch 8:1 195 Ohm 16-SO
Documents & Media
Datasheets M74HC4851
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Switch Circuit -
Multiplexer/Demultiplexer Circuit 8:1
Number of Circuits 1
On-State Resistance (Max) 195 Ohm
Channel-to-Channel Matching (ΔRon) 3 Ohm
Voltage - Supply, Single (V+) 2 V ~ 6 V
Voltage - Supply, Dual (V±) -
Switch Time (Ton, Toff) (Max) -
-3db Bandwidth -
Charge Injection -
Channel Capacitance (CS(off), CD(off)) 6.7pF, 22pF
Current - Leakage (IS(off)) (Max) 100nA
Crosstalk -
Operating Temperature -55°C ~ 125°C (TA)
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number M74HC4851
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-7833-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-7833-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,800 - Immediate
  • Unit Price: Digi-Reel®

20:24:16 1/15/2019