USD
Favorite

M74HC4538RM13TR Monostable Multivibrator 25ns 16-SO
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61

Submit a request for quotation on quantities greater than those displayed.

M74HC4538RM13TR

Datasheet
Digi-Key Part Number 497-1865-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC4538RM13TR
Copy  
Description IC MULTIVIBRATR DUAL MONO 16SOIC
Copy  
Detailed Description

Monostable Multivibrator 25ns 16-SO

Copy  
Documents & Media
Datasheets M74HC4538
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input Yes
Propagation Delay 25ns
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number M74HC45
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-1865-1