M74HC4060RM13TR Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Product Overview
Digi-Key Part Number 497-1852-1-ND
Copy   497-1852-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M74HC4060RM13TR

Copy   M74HC4060RM13TR
Description IC COUNT/OSC 14STAGE BIN 16-SOIC
Copy   IC COUNT/OSC 14STAGE BIN 16-SOIC
Detailed Description

Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO

Copy   Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO
Documents & Media
Datasheets M74HC4060
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Logic Type Binary Counter
Direction Up
Number of Elements 1
Number of Bits per Element 14
Reset Asynchronous
Timing -
Count Rate 65MHz
Trigger Type Negative Edge
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number 74HC4060
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-1852-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1852-2-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $0.14790

00:59:01 10/17/2018