Add To Favorites
M74HC374RM13TR
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-1830-1-ND
Copy   497-1830-1-ND
Quantity Available 1,587
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M74HC374RM13TR

Copy   M74HC374RM13TR
Description IC FF D-TYPE SNGL 8BIT 20SOP
Copy   IC FF D-TYPE SNGL 8BIT 20SOP
Documents & Media
Datasheets M74HC374
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Function Standard
Type D-Type
Output Type Tri-State, Non-Inverted
Number of Elements 1
Number of Bits per Element 8
Clock Frequency 90MHz
Max Propagation Delay @ V, Max CL 32ns @ 6V, 150pF
Trigger Type Positive Edge
Current - Output High, Low 7.8mA, 7.8mA
Voltage - Supply 2 V ~ 6 V
Current - Quiescent (Iq) 4µA
Input Capacitance 5pF
Operating Temperature -55°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 20-SOIC (0.295", 7.50mm Width)
Base Part Number 74HC374
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-1830-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-1830-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 1,000 - Immediate
  • Unit Price: $1.40000
  • Digi-Reel® ? : 497-1830-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,587 - Immediate
  • Unit Price: Digi-Reel®

07:08:26 1/20/2019