USD
Favorite

M74HC251TTR Multiplexer 1 x 8:1 16-TSSOP
Price & Procurement
1,337 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.86000 $0.86
10 0.76600 $7.66
100 0.59700 $59.70
500 0.49316 $246.58
1,000 0.38934 $389.34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-7831-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 1,337 - Immediate
  • Unit Price: Digi-Reel®

M74HC251TTR

Datasheet
Digi-Key Part Number 497-7831-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC251TTR
Copy  
Description IC MULTIPLEXER 8-CH 3ST 16-TSSOP
Copy  
Detailed Description

Multiplexer 1 x 8:1 16-TSSOP

Copy  
Documents & Media
Datasheets M74HC251
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Obsolete
Type Multiplexer
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number M74HC251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7831-1