USD
Favorite

M74HC251RM13TR Multiplexer 1 x 8:1 16-SO
Price & Procurement
297 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.39400 $3.94
100 0.29420 $29.42

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Cut Tape (CT)  : 497-1808-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 297 - Immediate
  • Unit Price: $0.46000

M74HC251RM13TR

Datasheet
Digi-Key Part Number 497-1808-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC251RM13TR
Copy  
Description IC MULTIPLEXER 8CHANNEL 16-SOIC
Copy  
Detailed Description

Multiplexer 1 x 8:1 16-SO

Copy  
Documents & Media
Datasheets M74HC251
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Digi-Reel® 
Part Status Obsolete
Type Multiplexer
Circuit 1 x 8:1
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number M74HC251
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-1808-6