USD
Favorite

M74HC238RM13TR Decoder/Demultiplexer 1 x 3:8 16-SO
Price & Procurement
23,771 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.58000 $0.58
10 0.38300 $3.83
100 0.27470 $27.47
500 0.23046 $115.23
1,000 0.21649 $216.49

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-1800-2-ND
  • Minimum Quantity: 2,500  Non-Stock 
  • Quantity Available: 22,500 - Immediate
  • Unit Price: $0.13560
  • Cut Tape (CT)  : 497-1800-1-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 23,771 - Immediate
  • Unit Price: $0.58000

M74HC238RM13TR

Datasheet
Digi-Key Part Number 497-1800-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC238RM13TR
Copy  
Description IC DECODER 3 TO 8 LINE 16-SOIC
Copy  
Detailed Description

Decoder/Demultiplexer 1 x 3:8 16-SO

Copy  
Documents & Media
Datasheets M74HC238
EDA / CAD Models M74HC238RM13TR by SnapEDA
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Digi-Reel® 
Part Status Obsolete
Type Decoder/Demultiplexer
Circuit 1 x 3:8
Independent Circuits 1
Current - Output High, Low 5.2mA, 5.2mA
Voltage Supply Source Single Supply
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number M74HC238
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-1800-6