USD
Favorite

M74HC164RM13TR Shift Shift Register 1 Element 8 Bit 14-SO
Price & Procurement
112 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.90000 $0.90
10 0.80500 $8.05
25 0.76440 $19.11
100 0.62790 $62.79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-7352-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 112 - Immediate
  • Unit Price: Digi-Reel®

M74HC164RM13TR

Datasheet
Digi-Key Part Number 497-7352-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC164RM13TR
Copy  
Description IC SHIFT REG 8-BIT SIPO 14-SOIC
Copy  
Detailed Description

Shift Shift Register 1 Element 8 Bit 14-SO

Copy  
Documents & Media
Datasheets M74HC164
EDA / CAD Models Download from Ultra Librarian
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type Shift Register
Output Type Push-Pull
Number of Elements 1
Number of Bits per Element 8
Function Serial to Parallel
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SO
Base Part Number M74HC164
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7352-1