USD
Favorite

M74HC14YTTR Inverter IC 6 Channel Schmitt Trigger 14-TSSOP
Price & Procurement
15,299 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.36400 $3.64
25 0.33960 $8.49
100 0.27160 $27.16
250 0.25220 $63.05
500 0.21340 $106.70
1,000 0.16490 $164.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14387-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.15035
  • Cut Tape (CT)  : 497-14387-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 15,299 - Immediate
  • Unit Price: $0.42000

M74HC14YTTR

Datasheet
Digi-Key Part Number 497-14387-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC14YTTR
Copy  
Description IC INVERTER SCHMITT 6CH 14TSSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-TSSOP

Copy  
Documents & Media
Datasheets M74HC14
Other Related Documents M74HC14 View All Specifications
HTML Datasheet M74HC14
Online Catalog 74HC
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.5V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number M74HC14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

MAX4162EUK+T

IC OPAMP GP 1 CIRCUIT SOT23-5

Maxim Integrated

$3.94000 Details

MAX44284HAUT+T

IC CURR SENSE 1 CIRCUIT SOT23-6

Maxim Integrated

$2.03000 Details

LM4041DIM3-1.2/NOPB

IC VREF SHUNT 1% SOT23-3

Texas Instruments

$0.60000 Details

LTC1844ES5-1.8#TRMPBF

IC REG LIN 1.8V 150MA TSOT23-5

Analog Devices Inc.

$3.07000 Details

LTC1844ES5-2.8#TRMPBF

IC REG LIN 2.8V 150MA TSOT23-5

Analog Devices Inc.

$3.07000 Details

LTC6247ITS8#TRMPBF

IC OPAMP GP 2 CIRCUIT TSOT23-8

Analog Devices Inc.

$5.72000 Details
Additional Resources
Standard Package 1
Other Names 497-14387-6