USD
Favorite

M74HC14YRM13TR Inverter IC 6 Channel Schmitt Trigger 14-SO
Price & Procurement
7,881 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.47000 $0.47
10 0.40100 $4.01
25 0.37440 $9.36
100 0.29960 $29.96
250 0.27820 $69.55
500 0.23540 $117.70
1,000 0.18190 $181.90

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14386-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 7,500 - Immediate
  • Unit Price: $0.16585
  • Cut Tape (CT)  : 497-14386-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,881 - Immediate
  • Unit Price: $0.47000

M74HC14YRM13TR

Datasheet
Digi-Key Part Number 497-14386-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC14YRM13TR
Copy  
Description IC INVERTER SCHMITT 6CH 14SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel Schmitt Trigger 14-SO

Copy  
Documents & Media
Datasheets M74HC14
Other Related Documents M74HC14 View All Specifications
HTML Datasheet M74HC14
Online Catalog 74HC
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.5V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 21ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number M74HC14
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-14386-6