USD
Favorite

M74HC132YTTR NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP
Price & Procurement
6,763 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.42000 $0.42
10 0.35600 $3.56
25 0.33240 $8.31
100 0.26600 $26.60
250 0.24700 $61.75
500 0.20900 $104.50
1,000 0.16150 $161.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-14385-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.14725
  • Cut Tape (CT)  : 497-14385-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,763 - Immediate
  • Unit Price: $0.42000

M74HC132YTTR

Datasheet
Digi-Key Part Number 497-14385-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC132YTTR
Copy  
Description IC GATE NAND SCHMITT 4CH 14TSSOP
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

NAND Gate IC 4 Channel Schmitt Trigger 14-TSSOP

Copy  
Documents & Media
Datasheets M74HC132
Other Related Documents M74HC132 View All Specifications
HTML Datasheet M74HC132
Online Catalog 74HC
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100, 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type NAND Gate
Number of Circuits 4
Number of Inputs 2
Features Schmitt Trigger
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0.3V ~ 1.5V
Logic Level - High 1.5V ~ 4.2V
Max Propagation Delay @ V, Max CL 18ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-TSSOP
Package / Case 14-TSSOP (0.173", 4.40mm Width)
Base Part Number M74HC132
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-14385-6