USD
Favorite

M74HC123TTR Monostable Multivibrator 22ns 16-TSSOP
Price & Procurement
3,189 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.32000 $0.32
10 0.24800 $2.48
100 0.20560 $20.56
500 0.18820 $94.10
1,000 0.18196 $181.96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Digi-Reel®  : 497-7342-6-ND
  • Minimum Quantity: 1  Non-Stock 
  • Quantity Available: 3,189 - Immediate
  • Unit Price: Digi-Reel®

M74HC123TTR

Datasheet
Digi-Key Part Number 497-7342-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC123TTR
Copy  
Description IC MULTIVIBRATOR DUAL 16-TSSOP
Copy  
Detailed Description

Monostable Multivibrator 22ns 16-TSSOP

Copy  
Documents & Media
Datasheets M74HC123
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 22ns
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 16-TSSOP
Base Part Number M74HC123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-7342-1