USD
Favorite

M74HC123RM13TR Monostable Multivibrator 22ns 16-SO
Price & Procurement
0 In Stock
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.09000 $1.09

Submit a request for quotation on quantities greater than those displayed.

M74HC123RM13TR

Datasheet
Digi-Key Part Number 497-1764-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC123RM13TR
Copy  
Description IC MULTIVIBRATR DUAL MONO 16SOIC
Copy  
Detailed Description

Monostable Multivibrator 22ns 16-SO

Copy  
Documents & Media
Datasheets M74HC123
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Obsolete
Logic Type Monostable
Independent Circuits 2
Schmitt Trigger Input No
Propagation Delay 22ns
Current - Output High, Low 5.2mA, 5.2mA
Voltage - Supply 2V ~ 6V
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 16-SOIC (0.154", 3.90mm Width)
Supplier Device Package 16-SO
Base Part Number M74HC123
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1
Other Names 497-1764-1