USD
Favorite

Photo Not Available
M74HC04YRM13TR Inverter IC 6 Channel 14-SO
Price & Procurement
7,398 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.37100 $3.71
25 0.33960 $8.49
100 0.25280 $25.28
250 0.22912 $57.28
500 0.18960 $94.80
1,000 0.14220 $142.20

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-19290-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.13035
  • Cut Tape (CT)  : 497-19290-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,398 - Immediate
  • Unit Price: $0.46000

M74HC04YRM13TR

Datasheet
Digi-Key Part Number 497-19290-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC04YRM13TR
Copy  
Description IC INVERTER 6CH 6-INP 14SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel 14-SO

Copy  
Documents & Media
Datasheets M74HC04
HTML Datasheet M74HC04
Online Catalog 74HC
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Digi-Reel® 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0V ~ 0.26V
Logic Level - High 1.9V ~ 5.8V
Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number M74HC04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC04DR

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 497-19290-6