USD
Favorite

Photo Not Available
M74HC04YRM13TR Inverter IC 6 Channel 14-SO
Price & Procurement
7,398 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.46000 $0.46
10 0.37100 $3.71
25 0.33960 $8.49
100 0.25280 $25.28
250 0.22912 $57.28
500 0.18960 $94.80
1,000 0.14220 $142.20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-19290-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.13035
  • Digi-Reel®  : 497-19290-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,398 - Immediate
  • Unit Price: Digi-Reel®

M74HC04YRM13TR

Datasheet
Digi-Key Part Number 497-19290-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M74HC04YRM13TR
Copy  
Description IC INVERTER 6CH 6-INP 14SO
Copy  
Manufacturer Standard Lead Time 8 Weeks
Detailed Description

Inverter IC 6 Channel 14-SO

Copy  
Documents & Media
Datasheets M74HC04
HTML Datasheet M74HC04
Online Catalog 74HC
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series 74HC
Packaging Cut Tape (CT) 
Part Status Active
Logic Type Inverter
Number of Circuits 6
Number of Inputs 6
Features -
Voltage - Supply 2V ~ 6V
Current - Quiescent (Max) 1µA
Current - Output High, Low 5.2mA, 5.2mA
Logic Level - Low 0V ~ 0.26V
Logic Level - High 1.9V ~ 5.8V
Max Propagation Delay @ V, Max CL 16ns @ 6V, 50pF
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
Supplier Device Package 14-SO
Package / Case 14-SOIC (0.154", 3.90mm Width)
Base Part Number M74HC04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

SN74HC04DR

IC INVERTER 6CH 6-INP 14SOIC

Texas Instruments

$0.40000 Details
Additional Resources
Standard Package 1
Other Names 497-19290-1