Add To Favorites
Product Overview
Digi-Key Part Number 497-6888-1-ND
Quantity Available 2,906
Can ship immediately
Manufacturer

Manufacturer Part Number

M41T83ZMY6F

Description IC RTC CLK/CALENDAR I2C 18-SOX
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Real Time Clock (RTC) IC Clock/Calendar 7B I²C, 2-Wire Serial 18-SOX, 18-SOIC with Crystal (7.5mm Width)

Documents & Media
Datasheets M41T82/83
Other Related Documents M41T83 View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
EDA / CAD Models ? Download from Ultra Librarian
Online Catalog Serial Address
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Clock/Calendar
Features Alarm, Leap Year, Square Wave Output, SRAM, Watchdog Timer
Memory Size 7B
Time Format HH:MM:SS:hh (24 hr)
Date Format YY-MM-DD-dd
Interface I²C, 2-Wire Serial
Voltage - Supply 2.38 V ~ 5.5 V
Voltage - Supply, Battery 2 V ~ 5.5 V
Current - Timekeeping (Max) 10µA @ 5.5V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 18-SOX, 18-SOIC with Crystal (7.5mm Width)
Supplier Device Package 18-SOX
Base Part Number M41T
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-6888-1

07:48:32 8/15/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.21000 $4.21
10 3.77800 $37.78
100 3.09510 $309.51
500 2.63480 $1,317.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6888-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $2.15740
  • Digi-Reel® ? : 497-6888-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,906 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback