Add To Favorites
M34C02-WDW6T EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns 8-TSSOP
Product Overview
Digi-Key Part Number 497-1723-1-ND
Copy   497-1723-1-ND
Quantity Available 3,370
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M34C02-WDW6T

Copy   M34C02-WDW6T
Description IC EEPROM 2K I2C 400KHZ 8TSSOP
Copy   IC EEPROM 2K I2C 400KHZ 8TSSOP
Detailed Description

EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns 8-TSSOP

Copy   EEPROM Memory IC 2Kb (256 x 8) I²C 400kHz 900ns 8-TSSOP
Documents & Media
Datasheets M34C02 (Rev8.0)
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 2Kb (256 x 8)
Clock Frequency 400kHz
Write Cycle Time - Word, Page 10ms
Access Time 900ns
Memory Interface I²C
Voltage - Supply 2.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number M34C02
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-1723-1
M34C02WDW6T
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.75000 $0.75
10 0.68300 $6.83
100 0.59980 $59.98
500 0.58594 $292.97
1,000 0.56480 $564.80

Submit a request for quotation on quantities greater than those displayed.

16:57:34 9/25/2018