Add To Favorites
M24C32-FDW5TP EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 450ns 8-TSSOP
Product Overview
Digi-Key Part Number 497-8642-1-ND
Copy   497-8642-1-ND
Quantity Available 5,830
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

M24C32-FDW5TP

Copy   M24C32-FDW5TP
Description IC EEPROM 32K I2C 1MHZ 8TSSOP
Copy   IC EEPROM 32K I2C 1MHZ 8TSSOP
Detailed Description

EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 450ns 8-TSSOP

Copy   EEPROM Memory IC 32Kb (4K x 8) I²C 1MHz 450ns 8-TSSOP
Documents & Media
Datasheets M24C32 Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 32Kb (4K x 8)
Clock Frequency 1MHz
Write Cycle Time - Word, Page 5ms
Access Time 450ns
Memory Interface I²C
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -20°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
Base Part Number M24C32
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-8642-1
M24C32FDW5TP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.56900 $5.69
100 0.49980 $49.98
500 0.48828 $244.14
1,000 0.47066 $470.66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-8642-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 5,830 - Immediate
  • Unit Price: Digi-Reel®

03:07:18 9/22/2018