USD
Favorite

M24C04-WMN6TP EEPROM Memory IC 4Kb (512 x 8) I²C 400kHz 900ns 8-SO
Price & Procurement
7,122 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.10000 $0.10
10 0.10300 $1.03
25 0.09560 $2.39
50 0.09500 $4.75
100 0.08430 $8.43
250 0.08324 $20.81
500 0.08196 $40.98
1,000 0.07978 $79.78

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 497-5671-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.07806
  • Cut Tape (CT)  : 497-5671-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,122 - Immediate
  • Unit Price: $0.10000
  • Tube  : 497-8562-5-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,923 - Immediate
  • Unit Price: $0.13000

M24C04-WMN6TP

Datasheet
Digi-Key Part Number 497-5671-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M24C04-WMN6TP
Copy  
Description IC EEPROM 4K I2C 400KHZ 8SO
Copy  
Detailed Description

EEPROM Memory IC 4Kb (512 x 8) I²C 400kHz 900ns 8-SO

Copy  
Documents & Media
Datasheets M24C04-W,R,F
Other Related Documents M24C04-W View All Specifications
Product Training Modules Smart Grid Solutions: Smart Grid Distribution/Smart Meters
Featured Product Serial EEPROMs
PCN Other Packing Bag Chg 03/Sept/2015
HTML Datasheet M24C04-W,R,F
EDA / CAD Models M24C04-WMN6TP by Ultra Librarian
Online Catalog M24C04-W, M24C04-R and M24C04-F
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging Digi-Reel® 
Part Status Not For New Designs
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 4Kb (512 x 8)
Memory Interface I²C
Clock Frequency 400kHz
Write Cycle Time - Word, Page 5ms
Access Time 900ns
Voltage - Supply 2.5V ~ 5.5V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SO
Base Part Number M24C04
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

BLM18PG330SN1D

FERRITE BEAD 33 OHM 0603 1LN

Murata Electronics

$0.10000 Details

BLM15AX221SN1D

FERRITE BEAD 220 OHM 0402 1LN

Murata Electronics

$0.10000 Details

BLM03HD471SN1D

FERRITE BEAD 470 OHM 0201 1LN

Murata Electronics

$0.30000 Details

G6K-2F DC5

RELAY TELECOM DPDT 1A 5VDC

Omron Electronics Inc-EMC Div

$4.03000 Details

S1A-13-F

DIODE GEN PURP 50V 1A SMA

Diodes Incorporated

$0.24000 Details

MAX4626EUK+T

IC SWITCH SPST SOT23-5

Maxim Integrated

$3.26000 Details
Additional Resources
Standard Package 1
Other Names 497-5671-6