USD
Favorite

M24512-DRMF3TG/K EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 450ns 8-MLP (2x3)
Price & Procurement
4,096 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.22000 $1.22
10 1.11600 $11.16
25 1.08640 $27.16
50 1.08060 $54.03
100 0.96600 $96.60
250 0.96316 $240.79
500 0.94882 $474.41
1,000 0.90811 $908.11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 497-15356-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.83320
  • Digi-Reel®  : 497-15356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,096 - Immediate
  • Unit Price: Digi-Reel®

M24512-DRMF3TG/K

Datasheet
Digi-Key Part Number 497-15356-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number M24512-DRMF3TG/K
Copy  
Description IC EEPROM 512K I2C 1MHZ 8MLP
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

EEPROM Memory IC 512Kb (64K x 8) I²C 1MHz 450ns 8-MLP (2x3)

Copy  
Documents & Media
Datasheets M24512-A125
Featured Product Serial EEPROMs
Online Catalog M24512-A125
Product Attributes
Type Description Select All
Categories
Manufacturer STMicroelectronics
Series Automotive, AEC-Q100
Packaging Cut Tape (CT) 
Part Status Active
Memory Type Non-Volatile
Memory Format EEPROM
Technology EEPROM
Memory Size 512Kb (64K x 8)
Memory Interface I²C
Clock Frequency 1MHz
Write Cycle Time - Word, Page 4ms
Access Time 450ns
Voltage - Supply 1.8V ~ 5.5V
Operating Temperature -40°C ~ 125°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-MLP (2x3)
Base Part Number M24512
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

LTC1981ES5#TRMPBF

IC GATE DRVR HIGH-SIDE TSOT23-5

Linear Technology/Analog Devices

$3.20000 Details

TLMS1100-GS08

LED RED 0603 SMD

Vishay Semiconductor Opto Division

$0.47000 Details

ASDMB-25.000MHZ-XY-T

MEMS OSC XO 25.0000MHZ LVCMOS

Abracon LLC

$3.19000 Details

M24C16-DRMF3TG/K

IC EEPROM 16K I2C 1MHZ 8MLP

STMicroelectronics

$0.42000 Details

TMP102AQDRLRQ1

SENSOR DIGITAL -40C-125C 6SOT

Texas Instruments

$2.11000 Details

CAT24M01HU5I-GT3

IC EEPROM 1M I2C 1MHZ 8UDFN

ON Semiconductor

$2.09000 Details
Additional Resources
Standard Package 1
Other Names 497-15356-1