Add To Favorites
LSM6DS3USTR Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, SPI Output
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.00000 $3.00
10 2.69700 $26.97
100 2.20940 $220.94
500 1.88078 $940.39
1,000 1.58620 $1,586.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-16910-1-ND
Copy   497-16910-1-ND
Quantity Available 8,595
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LSM6DS3USTR

Copy   LSM6DS3USTR
Description INEMO INERTIAL MODULE: 3D ACCELE
Copy   INEMO INERTIAL MODULE: 3D ACCELE
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, SPI Output

Copy   Accelerometer, Gyroscope, Temperature, 3 Axis Sensor I²C, SPI Output
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Sensor Type Accelerometer, Gyroscope, Temperature, 3 Axis
Output Type I²C, SPI
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 14-VFLGA Module
Supplier Device Package 14-LGA (2.5x3)
Mounting Type Surface Mount
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • BLM15EG121SN1D - Murata Electronics North America | 490-4004-1-ND DigiKey Electronics
  • BLM15EG121SN1D
  • Murata Electronics North America
  • FERRITE BEAD 120 OHM 0402 1LN
  • Unit Price $0.23000
  • 490-4004-1-ND
  • HSMF-C165 - Broadcom Limited | 516-1419-1-ND DigiKey Electronics
  • HSMF-C165
  • Broadcom Limited
  • LED GREEN/RED DIFFUSED 0603 SMD
  • Unit Price $0.59000
  • 516-1419-1-ND
  • SN74LVC1G123DCUR - Texas Instruments | 296-18578-1-ND DigiKey Electronics
  • SN74LVC1G123DCUR
  • Texas Instruments
  • IC SNGLE MONO MULTIVBTOR US8
  • Unit Price $0.58000
  • 296-18578-1-ND
  • PIC16F18876-I/MV - Microchip Technology | PIC16F18876-I/MV-ND DigiKey Electronics
  • PIC16F18876-I/MV
  • Microchip Technology
  • IC MCU 8BIT 28KB FLASH 40UQFN
  • Unit Price $1.49000
  • PIC16F18876-I/MV-ND
Additional Resources
Standard Package ? 1
Other Names 497-16910-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16910-2-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $1.40800
  • Digi-Reel® ? : 497-16910-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,595 - Immediate
  • Unit Price: Digi-Reel®

18:57:01 1/16/2019