Add To Favorites
LPS22HBTR Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.73000 $2.73
10 2.45100 $24.51
100 2.00850 $200.85
500 1.70980 $854.90
1,000 1.44200 $1,442.00

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Product Overview
Digi-Key Part Number 497-16265-6-ND
Copy   497-16265-6-ND
Quantity Available 9,888
Can ship immediately

Factory Stock ?: 8,000
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPS22HBTR

Copy   LPS22HBTR
Description MEMS NANO PRESSURE SENSOR: 260-1
Copy   MEMS NANO PRESSURE SENSOR: 260-1
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 10-WFLGA Exposed Pad

Copy   Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute  24 b 10-WFLGA Exposed Pad
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type I²C, SPI
Output 24 b
Accuracy ±0.015PSI (±0.1kPa)
Voltage - Supply 1.7V ~ 3.6V
Port Size -
Port Style No Port
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 290.08PSI (2000kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 10-WFLGA Exposed Pad
Supplier Device Package 10-HLGA (2.0x2.0)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-STLKT01V1 - STMicroelectronics | 497-16719-ND DigiKey Electronics
  • STEVAL-STLKT01V1
  • STMicroelectronics
  • SENSORTILE DEV KIT
  • Unit Price $82.50000
  • 497-16719-ND
  • STEVAL-MET001V1 - STMicroelectronics | 497-16372-ND DigiKey Electronics
  • STEVAL-MET001V1
  • STMicroelectronics
  • EVAL BOARD FOR LPS22HB
  • Unit Price $15.30000
  • 497-16372-ND
  • STEVAL-STLCS02V1 - STMicroelectronics | 497-17228-ND DigiKey Electronics
  • STEVAL-STLCS02V1
  • STMicroelectronics
  • SENSORTILE CONNECTABLE NODE
  • Unit Price $35.00000
  • 497-17228-ND
  • X-NUCLEO-IKS01A2 - STMicroelectronics | 497-16998-ND DigiKey Electronics
  • X-NUCLEO-IKS01A2
  • STMicroelectronics
  • NUCLEO BOARD MEMS/ENVIRO SENSOR
  • Unit Price $19.95000
  • 497-16998-ND
You May Also Be Interested In
  • BMP388 - Bosch Sensortec | 828-1079-1-ND DigiKey Electronics
  • BMP388
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.81000
  • 828-1079-1-ND
  • HTS221TR - STMicroelectronics | 497-15382-1-ND DigiKey Electronics
  • HTS221TR
  • STMicroelectronics
  • SENS HUMI/TEMP 2.5V I2C 4.5% SMD
  • Unit Price $3.57000
  • 497-15382-1-ND
  • DPS310XTSA1 - Infineon Technologies | DPS310XTSA1CT-ND DigiKey Electronics
  • DPS310XTSA1
  • Infineon Technologies
  • SENSOR PRESSURE CAPACITIVE
  • Unit Price $3.18000
  • DPS310XTSA1CT-ND
  • LSM6DSLTR - STMicroelectronics | 497-16705-1-ND DigiKey Electronics
  • LSM6DSLTR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $4.09000
  • 497-16705-1-ND
  • LSM6DSMTR - STMicroelectronics | 497-16696-1-ND DigiKey Electronics
  • LSM6DSMTR
  • STMicroelectronics
  • IMU ACCEL/GYRO I2C/SPI 14LGA
  • Unit Price $3.00000
  • 497-16696-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-16265-6
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-16265-2-ND
  • Minimum Quantity: 8,000
  • Quantity Available: 8,000 - Factory Stock ?
  • Unit Price: $1.28000
  • Cut Tape (CT) ? : 497-16265-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,888 - Immediate
    8,000 - Factory Stock ?
  • Unit Price: $2.73000

22:10:51 6/18/2019