Add To Favorites
Photo Not Available
LPS225HBTR Pressure Sensor 3.77 PSI ~ 18.27 PSI (26 kPa ~ 126 kPa) Absolute 24 b 8-WLGA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.66000 $3.66
10 3.28500 $32.85
100 2.69140 $269.14

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-17121-1-ND
Copy   497-17121-1-ND
Quantity Available 364
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LPS225HBTR

Copy   LPS225HBTR
Description MEMS SENSORS
Copy   MEMS SENSORS
Detailed Description

Pressure Sensor 3.77 PSI ~ 18.27 PSI (26 kPa ~ 126 kPa) Absolute 24 b 8-WLGA

Copy   Pressure Sensor 3.77 PSI ~ 18.27 PSI (26 kPa ~ 126 kPa) Absolute  24 b 8-WLGA
Documents & Media
Datasheets LPS225HB
Mfg Application Notes Surface Mount Guide for MEMS Sensors in HLGA
Design Resources Sensor Selector
Industrial Automation Product Selector
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Part Status Obsolete
Pressure Type Absolute
Operating Pressure 3.77 PSI ~ 18.27 PSI (26 kPa ~ 126 kPa)
Output Type I²C, SPI
Output 24 b
Accuracy ±0.1%
Voltage - Supply 1.7 V ~ 3.6 V
Port Size -
Port Style -
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 290075.5 PSI (2000000 kPa)
Operating Temperature -40°C ~ 85°C
Package / Case 8-WLGA
Supplier Device Package 8-HLGA (2.5x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-17121-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-17121-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 364 - Immediate
  • Unit Price: Digi-Reel®

03:25:25 1/19/2019