Add To Favorites
LNBTVS6-221S
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.46000 $1.46
10 1.30600 $13.06
100 1.01790 $101.79
500 0.84086 $420.43
1,000 0.66383 $663.83

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-4998-1-ND
Copy   497-4998-1-ND
Quantity Available 7,788
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBTVS6-221S

Copy   LNBTVS6-221S
Description TVS DIODE 20V 32V SMC
Copy   TVS DIODE 20V 32V SMC
Documents & Media
Datasheets LNBTVS3,4,6 Datasheet
Online Catalog Transil™ LNBTVS Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series LNBTVS, TRANSIL™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Zener
Unidirectional Channels 1
Voltage - Reverse Standoff (Typ) 20V
Voltage - Breakdown (Min) 22V
Voltage - Clamping (Max) @ Ipp 32V
Current - Peak Pulse (10/1000µs) 500A (8/20µs)
Power - Peak Pulse 22500 (22.5kW)
Power Line Protection No
Applications General Purpose
Capacitance @ Frequency -
Operating Temperature -55°C ~ 150°C (TJ)
Mounting Type Surface Mount
Package / Case DO-214AB, SMC
Supplier Device Package SMC
Base Part Number LNBTVS
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • PESD0603-240 - Littelfuse Inc. | PESD0603-240CT-ND DigiKey Electronics
  • PESD0603-240
  • Littelfuse Inc.
  • TVS DIODE 24V 45V 0603
  • Unit Price $0.61000
  • PESD0603-240CT-ND
  • MBRS3100T3G - ON Semiconductor | MBRS3100T3GOSCT-ND DigiKey Electronics
  • MBRS3100T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 100V 3A SMC
  • Unit Price $0.68000
  • MBRS3100T3GOSCT-ND
  • IDM05G120C5XTMA1 - Infineon Technologies | IDM05G120C5XTMA1CT-ND DigiKey Electronics
  • IDM05G120C5XTMA1
  • Infineon Technologies
  • DIODE SCHOTTKY 1200V 5A TO252-2
  • Unit Price $5.58000
  • IDM05G120C5XTMA1CT-ND
Additional Resources
Standard Package ? 1
Other Names 497-4998-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-4998-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 5,000 - Immediate
  • Unit Price: $0.60152
  • Digi-Reel® ? : 497-4998-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,788 - Immediate
  • Unit Price: Digi-Reel®

19:48:35 1/19/2019