Add To Favorites
LNBS21PD-TR Power Supplies, Converters, Controllers Interface PowerSO-20
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.69000 $4.69
10 4.21600 $42.16
100 3.45460 $345.46

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-5369-1-ND
Copy   497-5369-1-ND
Quantity Available 546
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBS21PD-TR

Copy   LNBS21PD-TR
Description IC LNB SUPPLY & CNTRL 20-PWRSOIC
Copy   IC LNB SUPPLY & CNTRL 20-PWRSOIC
Detailed Description

Power Supplies, Converters, Controllers Interface PowerSO-20

Copy   Power Supplies, Converters, Controllers Interface PowerSO-20
Documents & Media
Datasheets LNBS21
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Power Supplies, Converters, Controllers
Interface SMBus (2-Wire/I²C)
Voltage - Supply 8 V ~ 15 V
Package / Case 20-SOIC (0.433", 11.00mm Width) Exposed Pad
Supplier Device Package PowerSO-20
Mounting Type Surface Mount
Base Part Number LNBS21
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 497-5369-1
LNBS21PDTR
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-5369-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 546 - Immediate
  • Unit Price: Digi-Reel®

07:23:41 1/16/2019