Add To Favorites
LNBP16SP-TR - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 10-PowerSO
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.78000 $27.80
100 2.27760 $227.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-8347-1-ND
Copy   497-8347-1-ND
Quantity Available 658
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBP16SP-TR

Copy   LNBP16SP-TR
Description IC VREG LNBP SUPP/CTRL PWRSO-10
Copy   IC VREG LNBP SUPP/CTRL PWRSO-10
Detailed Description

- Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 10-PowerSO

Copy   - Converter, Analog and Digital Satellite Receivers Voltage Regulator IC 1 Output 10-PowerSO
Documents & Media
Datasheets LNBP20, LNBP1x Series
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Converter, Analog and Digital Satellite Receivers
Voltage - Input 15 V ~ 25 V
Number of Outputs 1
Voltage - Output 13V, 18V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case PowerSO-10 Exposed Bottom Pad
Supplier Device Package 10-PowerSO
Base Part Number LNBP16
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 497-8347-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 497-8347-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 658 - Immediate
  • Unit Price: Digi-Reel®

04:05:59 1/23/2019