Add To Favorites
LNBH29QTR Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (4x4)
Product Overview
Digi-Key Part Number 497-13346-1-ND
Copy   497-13346-1-ND
Quantity Available 2,816
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBH29QTR

Copy   LNBH29QTR
Description IC LNB CTRL STEP-UP I2C
Copy   IC LNB CTRL STEP-UP I2C
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (4x4)

Copy   Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (4x4)
Documents & Media
Datasheets LNBH29
Other Related Documents LNBH29 View All Specifications
Online Catalog Power Management - Specialized
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Low-Noise Block (LNB) Down-Converter
Current - Supply 10mA
Voltage - Supply 8 V ~ 17.5 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VQFN Exposed Pad
Supplier Device Package 16-QFN (4x4)
Base Part Number LNBH29
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CBL016V1 - STMicroelectronics | 497-14501-ND DigiKey Electronics
  • STEVAL-CBL016V1
  • STMicroelectronics
  • BOARD EVAL LNB EXTM LNBH29 QFN
  • Unit Price $31.25000
  • 497-14501-ND
  • STEVAL-CBL015V1 - STMicroelectronics | 497-14502-ND DigiKey Electronics
  • STEVAL-CBL015V1
  • STMicroelectronics
  • BOARD EVAL LNB DSQIN LNBH29 QFN
  • Unit Price $30.00000
  • 497-14502-ND
Additional Resources
Standard Package ? 1
Other Names 497-13346-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.45000 $2.45
10 2.19700 $21.97
100 1.76610 $176.61
500 1.45102 $725.51
1,000 1.20227 $1,202.27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13346-2-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 0
  • Unit Price: $1.08675
  • Digi-Reel® ? : 497-13346-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,816 - Immediate
  • Unit Price: Digi-Reel®

02:07:19 9/23/2018