Add To Favorites
LNBH29PTR Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.31000 $2.31
10 2.07200 $20.72
100 1.66520 $166.52
500 1.36810 $684.05
1,000 1.13357 $1,133.57

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-13345-1-ND
Copy   497-13345-1-ND
Quantity Available 2,338
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBH29PTR

Copy   LNBH29PTR
Description IC LNB CTRL STEP-UP I2C
Copy   IC LNB CTRL STEP-UP I2C
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (3x3)

Copy   Low-Noise Block (LNB) Down-Converter PMIC 16-QFN (3x3)
Documents & Media
Datasheets LNBH29
Other Related Documents LNBH29 View All Specifications
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Low-Noise Block (LNB) Down-Converter
Current - Supply 10mA
Voltage - Supply 8 V ~ 17.5 V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 16-VFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
Base Part Number LNBH29
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CBL016V1 - STMicroelectronics | 497-14501-ND DigiKey Electronics
  • STEVAL-CBL016V1
  • STMicroelectronics
  • BOARD EVAL LNB EXTM LNBH29 QFN
  • Unit Price $31.25000
  • 497-14501-ND
  • STEVAL-CBL015V1 - STMicroelectronics | 497-14502-ND DigiKey Electronics
  • STEVAL-CBL015V1
  • STMicroelectronics
  • BOARD EVAL LNB DSQIN LNBH29 QFN
  • Unit Price $30.00000
  • 497-14502-ND
Additional Resources
Standard Package ? 1
Other Names 497-13345-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-13345-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.02465
  • Digi-Reel® ? : 497-13345-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,338 - Immediate
  • Unit Price: Digi-Reel®

10:12:54 11/21/2018