Add To Favorites
LNBH25PQR - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.13000 $2.13
10 1.91600 $19.16
100 1.54010 $154.01
500 1.26536 $632.68
1,000 1.04844 $1,048.44

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-12076-1-ND
Copy   497-12076-1-ND
Quantity Available 10,274
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBH25PQR

Copy   LNBH25PQR
Description IC LNB CTRL STEP-UP I2C 24VFQFPN
Copy   IC LNB CTRL STEP-UP I2C 24VFQFPN
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4)

Copy   - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 24-QFN (4x4)
Documents & Media
Datasheets LNBH25 Datasheet
Other Related Documents LNBH25 View All Specifications
Mfg Application Notes Correct Use of the LNBH25
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input 8 V ~ 16 V
Number of Outputs 1
Voltage - Output 13V, 18.15V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 24-VFQFN Exposed Pad
Supplier Device Package 24-QFN (4x4)
Base Part Number LNBH25
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CBL010V1 - STMicroelectronics | 497-15601-ND DigiKey Electronics
  • STEVAL-CBL010V1
  • STMicroelectronics
  • EVAL BOARD DISEQC 2.0 LNBH25
  • Unit Price $56.25000
  • 497-15601-ND
  • STEVAL-CBL009V1 - STMicroelectronics | 497-14109-ND DigiKey Electronics
  • STEVAL-CBL009V1
  • STMicroelectronics
  • BOARD EVAL FOR LNBH25
  • Unit Price $45.00000
  • 497-14109-ND
  • STEVAL-CBL013V1 - STMicroelectronics | 497-14504-ND DigiKey Electronics
  • STEVAL-CBL013V1
  • STMicroelectronics
  • BOARD EVAL LNB DISEQC LNBH25L
  • Unit Price $35.00000
  • 497-14504-ND
Additional Resources
Standard Package ? 1
Other Names 497-12076-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12076-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.94770
  • Digi-Reel® ? : 497-12076-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10,274 - Immediate
  • Unit Price: Digi-Reel®

02:36:47 1/18/2019