Add To Favorites
LNBH24PPR - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSO-36
Product Overview
Digi-Key Part Number 497-6882-1-ND
Copy   497-6882-1-ND
Quantity Available 9,993
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBH24PPR

Copy   LNBH24PPR
Description IC LNB SUPPLY/CTRL DUAL PWRSSO36
Copy   IC LNB SUPPLY/CTRL DUAL PWRSSO36
Detailed Description

- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSO-36

Copy   - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 2 Output PowerSO-36
Documents & Media
Datasheets LNBH24
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input 8 V ~ 15 V
Number of Outputs 2
Voltage - Output 13.4V, 18.5V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case PowerSO-36 Exposed Bottom Pad
Supplier Device Package PowerSO-36
Base Part Number LNBH24
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • STEVAL-CBL006V1 - STMicroelectronics | 497-8718-ND DigiKey Electronics
  • STEVAL-CBL006V1
  • STMicroelectronics
  • DEMO BOARD BASED ON LNBH24
  • Unit Price $76.13000
  • 497-8718-ND
Additional Resources
Standard Package ? 1
Other Names 497-6882-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.45000 $4.45
10 3.99300 $39.93
100 3.27180 $327.18
500 2.78526 $1,392.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-6882-2-ND
  • Minimum Quantity: 1,000  Non-Stock ?
  • Quantity Available: 7,000 - Immediate
  • Unit Price: $2.28060
  • Digi-Reel® ? : 497-6882-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 9,993 - Immediate
  • Unit Price: Digi-Reel®

10:59:55 9/24/2018