Add To Favorites
LNBH23QTR - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 32-QFN-EP (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.45000 $3.45
10 3.10100 $31.01
100 2.54080 $254.08
500 2.16290 $1,081.45
1,000 1.82413 $1,824.13

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 497-11967-1-ND
Copy   497-11967-1-ND
Quantity Available 2,842
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LNBH23QTR

Copy   LNBH23QTR
Description IC LNB SUPPLY/CTRL DUAL 32QFN
Copy   IC LNB SUPPLY/CTRL DUAL 32QFN
Manufacturer Standard Lead Time 28 Weeks
Detailed Description

- Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 32-QFN-EP (5x5)

Copy   - Converter, Analog and Digital Satellite STB Receivers/SatTV Voltage Regulator IC 1 Output 32-QFN-EP (5x5)
Documents & Media
Datasheets LNBH23 Datasheet
Other Related Documents LNBH23 View All Specifications
Online Catalog Special Purpose
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, Analog and Digital Satellite STB Receivers/SatTV
Voltage - Input 8 V ~ 15 V
Number of Outputs 1
Voltage - Output 13.4V, 18.5V
Operating Temperature 0°C ~ 85°C
Mounting Type Surface Mount
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-QFN-EP (5x5)
Base Part Number LNBH23
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • STEVAL-CBL005V1 - STMicroelectronics | 497-8717-ND DigiKey Electronics
  • STEVAL-CBL005V1
  • STMicroelectronics
  • DEMO BOARD BASED ON LNBH23
  • Unit Price $62.50000
  • 497-8717-ND
  • STEVAL-CBL003V1 - STMicroelectronics | 497-8336-ND DigiKey Electronics
  • STEVAL-CBL003V1
  • STMicroelectronics
  • BOARD EVAL BASED ON LNBH23
  • Unit Price $82.50000
  • 497-8336-ND
You May Also Be Interested In
  • TPS54218RTER - Texas Instruments | 296-25169-1-ND DigiKey Electronics
  • TPS54218RTER
  • Texas Instruments
  • IC REG BUCK ADJ 2A SYNC 16QFN
  • Unit Price $2.14000
  • 296-25169-1-ND
Additional Resources
Standard Package ? 1
Other Names 497-11967-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-11967-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.68245
  • Digi-Reel® ? : 497-11967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,842 - Immediate
  • Unit Price: Digi-Reel®

23:55:14 12/16/2018