Add To Favorites
LMV393IST Comparator General Purpose Open Drain 8-MiniSO
Product Overview
Digi-Key Part Number 497-12967-1-ND
Copy   497-12967-1-ND
Quantity Available 140
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

LMV393IST

Copy   LMV393IST
Description IC COMPARATOR DUAL LV 8-MSOP
Copy   IC COMPARATOR DUAL LV 8-MSOP
Manufacturer Standard Lead Time 38 Weeks
Detailed Description

Comparator General Purpose Open Drain 8-MiniSO

Copy   Comparator General Purpose Open Drain 8-MiniSO
Documents & Media
Datasheets LMV331
Other Related Documents LMV393 View All Specifications
Simulation Models LMV33x Spice Model
Product Attributes Select All
Categories
Manufacturer STMicroelectronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type General Purpose
Number of Elements 2
Output Type Open Drain
Voltage - Supply, Single/Dual (±) 2.7 V ~ 5 V
Voltage - Input Offset (Max) 7mV @ 5V
Current - Input Bias (Max) 0.25µA @ 5V
Current - Output (Typ) 93mA @ 5V
Current - Quiescent (Max) 120µA
CMRR, PSRR (Typ) -
Propagation Delay (Max) 375ns
Hysteresis -
Operating Temperature -40°C ~ 85°C
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type Surface Mount
Supplier Device Package 8-MiniSO
Base Part Number LMV393
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • LAN9252/PT - Microchip Technology | LAN9252/PT-ND DigiKey Electronics
  • LAN9252/PT
  • Microchip Technology
  • IC ETHERCAT CTLR 10/100 64TQFP
  • Unit Price $11.43000
  • LAN9252/PT-ND
Additional Resources
Standard Package ? 1
Other Names 497-12967-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.56800 $5.68
100 0.43570 $43.57
500 0.34444 $172.22
1,000 0.27555 $275.55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 497-12967-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 0
  • Unit Price: $0.24244
  • Digi-Reel® ? : 497-12967-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 140 - Immediate
  • Unit Price: Digi-Reel®

16:35:54 9/21/2018